Print Page
CHG-A3A3-001
USB CV-Charger, 4.5A, 9 to 32V, 18W, Dual Port, Type A/C, 2.0/3.1 USB, Green, IP65, Standard Legend
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCHG-A3A3-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM3175
Product RangeCHG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $92.020 |
| 100+ | $90.170 |
| 250+ | $88.340 |
Price for:Each
Minimum: 10
Multiple: 10
$920.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCHG-A3A3-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM3175
Product RangeCHG Series
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies Supported-
Output Voltage-
Charge Current4.5A
No. of Cells Charged-
Battery Size Code-
Supply Voltage32VDC
Product RangeCHG Series
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Charger Type
USB
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
32VDC
Plug Type
-
Battery Technologies Supported
-
Charge Current
4.5A
Battery Size Code
-
Product Range
CHG Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
