Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHM254-73Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K0991
Product RangeH Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $42.530 |
| 5+ | $40.800 |
| 10+ | $39.050 |
| 25+ | $37.400 |
| 50+ | $35.710 |
| 100+ | $32.260 |
| 250+ | $31.620 |
| 5000+ | $30.970 |
Price for:Each
Minimum: 1
Multiple: 1
$42.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHM254-73Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K0991
Product RangeH Series
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeH Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The HM254-73 is a three-pole double-throw (3PDT) Toggle Switch with screw terminal, an unsealed polycarbonate bat actuator and ON-OFF-ON function. The H-series switch has slow-make/slow-break contact mechanism. It has a storied history in the food service, generator and is appropriate for usage in low voltage DC applications.
- 25000 cycles Electrical life
- 100000 cycles Mechanical life
- 0 to +85°C Operating temperature range
Applications
Automation & Process Control, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
3PDT
Product Range
H Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for HM254-73
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
