Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHMA271-73Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57K8528
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.710 |
| 25+ | $41.390 |
| 50+ | $38.340 |
| 100+ | $37.470 |
| 250+ | $36.720 |
Price for:Each
Minimum: 10
Multiple: 10
$437.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHMA271-73Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57K8528
Product RangeH Series
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeH Series
Switch MountingPanel Mount
Contact Current Max17A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
3PDT
Product Range
H Series
Contact Current Max
17A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
