
| Quantity | Price |
|---|---|
| 10+ | $46.210 |
| 25+ | $40.560 |
| 50+ | $40.000 |
| 100+ | $39.430 |
| 250+ | $38.880 |
Product Information
Product Overview
The I series four-pole Toggle Switch is heavy duty switch featuring a slow-make, slow-break contact mechanism. It fit the industry standard 0.5-inch diameter mounting hole. It is available in a wide range of momentary and maintained single throw or double throw-circuits, terminations and bushing/toggle configurations. It is used in general purpose workhorses with options tailored to meet most any need. Ratings to 17A at 125VAC, various actuator, bushing, termination and circuit choices allow this toggle to easily integrate into a variety of different applications. The I-series is appropriate for usage in low voltage DC applications.
- Ratings up to 600VAC
- Available reversing and progressive switch circuits
- Variety of termination options
- Consult factory for large choice of bushing/toggle length combinations
Applications
Motor Drive & Control, Commercial, Power Management, Automation & Process Control, Industrial
Technical Specifications
On-On
Non Illuminated
-
250V
-
4PST
I Series
15A
Solder
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
