Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoIM25S-73Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05H4260
Product RangeI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $111.710 |
| 100+ | $109.480 |
| 250+ | $107.240 |
Price for:Each
Minimum: 10
Multiple: 10
$1,117.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoIM25S-73Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05H4260
Product RangeI Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact Configuration4PDT
IlluminationNon Illuminated
Product RangeI Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
4PDT
Product Range
I Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
