Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL27B1AD01-AMZ00-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12T9516
Product RangeL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $42.880 |
| 100+ | $38.330 |
| 250+ | $34.590 |
Price for:Each
Minimum: 10
Multiple: 10
$428.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL27B1AD01-AMZ00-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12T9516
Product RangeL Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeL Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max15A
Contact Voltage VDC24V
Panel Cutout Height1.734"
Panel Cutout Width0.867"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
15A
Panel Cutout Height
1.734"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Product Range
L Series
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout Width
0.867"
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
