Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMF2-B-34-620-1-BD3-2-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20C2990
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $121.860 |
| 20+ | $119.430 |
| 50+ | $116.980 |
Price for:Each
Minimum: 10
Multiple: 10
$1,218.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMF2-B-34-620-1-BD3-2-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20C2990
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating20A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time15s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Communications & Networking, Automotive, Defence, Military & Aerospace, Power Management, Medical
Technical Specifications
Product Range
M Series
No. of Poles
2 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
20A
Input Voltage VAC
250V
Trip Time
15s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
