Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP27T-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95C0642
Product RangeP27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 13+ | $20.590 |
| 100+ | $16.840 |
| 250+ | $15.320 |
Price for:Each
Minimum: 13
Multiple: 13
$267.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP27T-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95C0642
Product RangeP27 Series
Technical Datasheet
Product RangeP27 Series
Panel Cutout Diameter0.5"
Contact ConfigurationSPST
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
P27 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.5"
Switch Operation
On-(Off)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
