Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoPA304Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B9249
Product RangeP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.960 |
| 25+ | $29.370 |
| 50+ | $28.770 |
| 100+ | $28.160 |
| 250+ | $27.560 |
Price for:Each
Minimum: 10
Multiple: 10
$299.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoPA304Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B9249
Product RangeP Series
Technical Datasheet
Product RangeP Series
Panel Cutout Diameter0.5"
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourNatural
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
P Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
20A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.5"
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
