Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTGCO401-TB-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98H3620
Product RangeTG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 26+ | $8.990 |
| 50+ | $8.920 |
| 100+ | $8.040 |
| 250+ | $7.580 |
Price for:Each
Minimum: 26
Multiple: 26
$233.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTGCO401-TB-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98H3620
Product RangeTG Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeTG Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width25.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TG series mid-sized Rocker Switch is single or double pole snap-in mount switches with all nylon double insulated construction. It is an AC rated switch also suitable for low voltage DC applications assuring compatibility for a wide range of markets. It offers in a single or double-throw momentary and maintained circuit. Options include a variety of rocker colours, lamp voltages and terminations. It is designed with snap-in mounting for fast assembly.
- Single or double pole
- Gloss finish surfaces
- Illuminated or non-illuminated
- 20 Available circuit options
Applications
Commercial, HVAC, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
25.4mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
TG Series
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
