Print Page
M22759/16-20-9
HOOK-UP WIRE, 20AWG, WHITE, 100M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-20-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC6213
Your Part Number
30 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.250 |
| 25+ | $177.770 |
| 50+ | $173.630 |
| 100+ | $168.640 |
| 250+ | $163.660 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$185.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-20-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC6213
Technical Datasheet
Jacket MaterialETFE
Jacket ColorWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.57mm
Approval SpecificationMIL-W-22759/16
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
20AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.57mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-W-22759/16
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate