Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $385.920 |
| 10+ | $369.450 |
| 25+ | $357.680 |
Price for:Each
Minimum: 5
Multiple: 5
$1,929.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoBQTRXCopy
Newark Part No.27K4050
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Output Accuracy± 0.2%
Supply Voltage260V
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputIsolated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Output Accuracy
± 0.2%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage
260V
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
