Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CA18CAN12PACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 15AC6409 |
| Product Range | TRIPLESHIELD CA18 Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.850 |
| 5+ | $125.290 |
| 10+ | $122.740 |
| 25+ | $120.180 |
| 50+ | $117.610 |
Price for:Each
Minimum: 1
Multiple: 1
$127.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CA18CAN12PACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 15AC6409 |
| Product Range | TRIPLESHIELD CA18 Series |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | - |
| Sensing Distance Max | 12mm |
| Sensor Output Type | PNP |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 40VDC |
| Sensor Case / Package | - |
| Sensor Terminals | Cable |
| Sensor Body Material | Plastic |
| IP Rating | IP67, IP68, IP69K |
| IP Rating | IP67, IP68, IP69K |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | TRIPLESHIELD CA18 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 12mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | - |
| Sensor Body Material | Plastic |
| IP Rating | IP67, IP68, IP69K |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage Max | 40VDC |
| Sensor Terminals | Cable |
| IP Rating | IP67, IP68, IP69K |
| Operating Temperature Min | -30°C |
| Product Range | TRIPLESHIELD CA18 Series |
Technical Docs (1)
Alternatives for CA18CAN12PA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
