
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CA18CAN12PAM1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 45Y0741 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $181.200 |
| 5+ | $173.150 |
| 10+ | $168.320 |
| 25+ | $163.490 |
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CA18CAN12PAM1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 45Y0741 |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | - |
| Sensing Distance Max | 12mm |
| Sensor Output Type | PNP |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 40VDC |
| Sensor Case / Package | - |
| Sensor Terminals | 4 Pin M12 Connector |
| Sensor Body Material | Plastic |
| IP Rating | IP67, IP68, IP69K |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CA18CAN12PAM1 is a capacitive proximity switch. It features an improved 4TH generation TRIPLESHIELDTM technology. Furthermore, this sensor features increased immunity to electromagnetic interference (EMI), especially to frequency drives. Not only does 4TH generation TRIPLESHIELDTM feature an increased EMI, but it also increases the immunity to humidity and dust. The implementation of stability indication eases the setup procedure as both stable on and stable off positions are indicated by the green and yellow LEDs. The sensing distance is increased by 25% allowing room for additional stable detection. The dust alarm function gives an early warning that the sensing surroundings have to be cleaned. The Temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree celsius. The sensor housing features IP69K as well as approval by ECOLAB for cleaning and disinfection agents.
- 4TH generation TRIPLESHIELDTM, dust and humidity compensation
- Short-circuit, transients and reverse polarity protection, dust or temperature alarm output
- Rated operational voltage range rom 10 to 40VDC, standard output: NO and NC
- LED indications for power-supply, target and stability
- M18 housing, non-flush sensor type, PNP output
- Rated operating distance is 0 - 12mm, NO + NC output function
- Repeat accuracy is 5%, hysteresis is 3 to 20%, rated operational voltage is 10 to 40VDC
- Ripple is 10%, rated operational current is 200mA (continuous)
- Capacitive load is 100nF, frequency of operating cycles is 50Hz
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 12mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | - |
| Sensor Body Material | Plastic |
| Operating Temperature Min | -30°C |
| Product Range | - |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage Max | 40VDC |
| Sensor Terminals | 4 Pin M12 Connector |
| IP Rating | IP67, IP68, IP69K |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for CA18CAN12PAM1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
