Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CLC12BPCopy
Newark Part No.05M4028
Technical Datasheet
Sensing Distance Max12mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sensing Distance Max
12mm
Supply Voltage Min
10VDC
Product Range
-
Sensor Output Type
PNP
Supply Voltage Max
40VDC
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
