Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25NACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45Y0746
Product RangeTRIPLESHIELD CA30 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $190.850 |
| 5+ | $182.370 |
| 10+ | $177.280 |
| 25+ | $172.190 |
Price for:Each
Minimum: 1
Multiple: 1
$190.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25NACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45Y0746
Product RangeTRIPLESHIELD CA30 Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min4mm
Sensing Distance Max25mm
Sensor Output TypeNPN
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA30 Series
Sensing Distance Min
4mm
Sensor Output Type
NPN
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP67, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CA30CAN25NA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
