Print Page
CD34CNFLFPOP2
Optical Level Sensor, CD34 Series, Capacitive, Foreground Suppression, 10 to 30 Vdc, PNP-NO, Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD34CNFLFPOP2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AC4588
Product RangeTRIPLESHIELD CD34 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 5+ | $133.850 |
| 10+ | $120.780 |
| 25+ | $115.080 |
| 50+ | $111.820 |
| 100+ | $107.730 |
Price for:Each
Minimum: 5
Multiple: 5
$669.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD34CNFLFPOP2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AC4588
Product RangeTRIPLESHIELD CD34 Series
Technical Datasheet
Output Current100mA
Sensor Output TypePNP / SPST-NO
Response Time50ms
Product RangeTRIPLESHIELD CD34 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Current
100mA
Response Time
50ms
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
PNP / SPST-NO
Product Range
TRIPLESHIELD CD34 Series
Technical Docs (1)
Alternatives for CD34CNFLFPOP2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
