Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTD1X505AXXXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72M7308 |
| Product Range | CTD-1X Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $96.700 |
| 5+ | $92.360 |
| 10+ | $89.740 |
| 25+ | $87.150 |
Price for:Each
Minimum: 1
Multiple: 1
$96.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTD1X505AXXXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72M7308 |
| Product Range | CTD-1X Series |
| Technical Datasheet | |
| CT Construction | Cable, Bus-bar |
| Current Ratio | 50:5 |
| Accuracy Class | Class 0.5 |
| Power Rating | - |
| Window Diameter | 23mm |
| Frequency Range | 48Hz to 62Hz |
| Transformer Mounting | DIN Rail, Panel Mount |
| Transformer Terminals | Screw |
| Transformer Applications | - |
| Primary Current | 50A |
| Secondary Current Nom | 5A |
| Product Range | CTD-1X Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | Cable, Bus-bar |
|---|---|
| Accuracy Class | Class 0.5 |
| Window Diameter | 23mm |
| Transformer Mounting | DIN Rail, Panel Mount |
| Transformer Applications | - |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (21-Jan-2025) |
| Current Ratio | 50:5 |
|---|---|
| Power Rating | - |
| Frequency Range | 48Hz to 62Hz |
| Transformer Terminals | Screw |
| Primary Current | 50A |
| Product Range | CTD-1X Series |
Technical Docs (1)
Alternatives for CTD1X505AXXX
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
