Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM23400HZCopy
Newark Part No.71K2995
Product RangeDPC01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3+ | $303.010 |
| 10+ | $288.500 |
| 50+ | $284.870 |
| 100+ | $275.790 |
Price for:Each
Minimum: 3
Multiple: 3
$909.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM23400HZCopy
Newark Part No.71K2995
Product RangeDPC01 Series
Technical Datasheet
Product RangeDPC01 Series
Contact Configuration2 x SPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max240VAC
Phase Type3 Phase
Power Consumption2.5VA
Phase Monitoring Range Min177V
Phase Monitoring Range Max276V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DPC01 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
240VAC
Power Consumption
2.5VA
Phase Monitoring Range Max
276V
Contact Configuration
2 x SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
177V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
