Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA04DM24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AC4664
Product RangeDTA04 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $198.760 |
| 5+ | $189.880 |
| 10+ | $184.560 |
| 25+ | $179.230 |
Price for:Each
Minimum: 1
Multiple: 1
$198.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA04DM24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AC4664
Product RangeDTA04 Series
Technical Datasheet
Supply Voltage AC Max240V
Supply Voltage DC Max240V
Temperature Monitoring Min-25°C
Temperature Monitoring Max60°C
Contact Current8A
Switching Voltage Max250VAC
Contact Configuration2 x SPST-NO
Relay MountingDIN Rail
Product RangeDTA04 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage AC Max
240V
Temperature Monitoring Min
-25°C
Contact Current
8A
Contact Configuration
2 x SPST-NO
Product Range
DTA04 Series
Supply Voltage DC Max
240V
Temperature Monitoring Max
60°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DTA04DM24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
