Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DUA52C724Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93C1870 |
| Product Range | DUA52 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 5+ | $265.990 |
| 10+ | $248.910 |
| 25+ | $234.270 |
| 50+ | $226.950 |
| 100+ | $219.620 |
Price for:Each
Minimum: 5
Multiple: 5
$1,329.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DUA52C724Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93C1870 |
| Product Range | DUA52 Series |
| Technical Datasheet | |
| Product Range | DUA52 Series |
| Contact Configuration | SPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 24V |
| Supply Voltage Max | 24VDC |
| Power Consumption | 1.5W |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | DUA52 Series |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 24V |
| Power Consumption | 1.5W |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 24VDC |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for DUA52C724
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
