Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DUB02CT23Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 16C3223 |
| Product Range | DUB02 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 5+ | $239.390 |
| 10+ | $232.680 |
| 25+ | $225.960 |
Price for:Each
Minimum: 5
Multiple: 5
$1,196.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DUB02CT23Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 16C3223 |
| Product Range | DUB02 Series |
| Technical Datasheet | |
| Product Range | DUB02 Series |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 230VAC |
| Power Consumption | 4VA |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
DUB02CT23 is a precise TRMS AC window voltage monitoring relay. The advantage of using the latch function is that the relay can be kept energized even after the end of the alarm condition. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay.
- DIN-rail mounting, SPDT output
- Measuring if power supply is within set limits
- Programmable latching or inhibit at set level
- 250VAC rated insulation voltage, 2kVAC (rms) dielectric voltage
- 4kV (1.2/50µs) rated impulse withstand volt
- ±1000ppm/°C temperature drift, ±0.5% on full-scale repeatability
- EN 60255-6 standard, UL, CSA approval, IP20 degree of protection
- Operating temperature range from -20 to 60°C
- Dimension is 22.5 x 80 x 99.5mm
Technical Specifications
| Product Range | DUB02 Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Power Consumption | 4VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 230VAC |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for DUB02CT23
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
