Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoER1830PPAS-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16C3701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $252.770 |
| 10+ | $247.720 |
| 25+ | $242.660 |
Price for:Each
Minimum: 5
Multiple: 5
$1,263.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoER1830PPAS-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16C3701
Technical Datasheet
Sensing Distance Max3mm
Sensing MethodRetroreflective
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max40V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ER1830PPAS-1 is a retro-reflective plug Photoelectric Switch with extended range up to 3m. The device features easily adjustable sensitivity with 270° potentiometer.
- Modulated infrared light
- Make and break switching function
- LED output indication
- Operating frequency 120Hz (DC)
- High immunity to ambient light
- Heavy duty M18 metal housing with IP67 protection degree
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
3mm
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
40V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
