Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | GDP321SS24VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y3756 |
| Product Range | GDP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5+ | $32.660 |
| 10+ | $31.030 |
| 50+ | $29.390 |
| 100+ | $28.410 |
Price for:Each
Minimum: 5
Multiple: 5
$163.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | GDP321SS24VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y3756 |
| Product Range | GDP Series |
| Technical Datasheet | |
| Load Current Inductive | 32A |
| Relay Mounting | Panel Mount |
| Operating Voltage | 277V |
| Contact Configuration | SPST-NO |
| No. of Poles | 1 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | 32A |
| Coil Voltage VAC Nom | 24V |
| Coil Voltage VDC Nom | - |
| Switching Power AC1 | - |
| Load Current Resistive | 40A |
| Switching Current AC3 | - |
| Product Range | GDP Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Load Current Inductive | 32A |
|---|---|
| Operating Voltage | 277V |
| No. of Poles | 1 Pole |
| Switching Current AC1 | 32A |
| Coil Voltage VDC Nom | - |
| Load Current Resistive | 40A |
| Product Range | GDP Series |
| Relay Mounting | Panel Mount |
|---|---|
| Contact Configuration | SPST-NO |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | 24V |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
