Print Page
LDI35AV0C0XXIX
Panel Meter, 3.5 Digit, DC Current/Voltage, 200mV, 20V, 200VDC and 2mA, 20mADC, 97.75 to 126.5 VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDI35AV0C0XXIXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR0939
Product RangeLDI35 AV0 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $534.710 |
| 5+ | $504.210 |
| 10+ | $481.500 |
| 25+ | $453.280 |
| 50+ | $423.440 |
Price for:Each
Minimum: 1
Multiple: 1
$534.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDI35AV0C0XXIXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR0939
Product RangeLDI35 AV0 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Current, Voltage
Meter Range200mV, 20V, 200VDC and 2mA, 20mADC
Digit Height-
Panel Cutout Height48mm
Panel Cutout Width96mm
Supply Voltage Min97.75VAC
Supply Voltage Max126.5VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeLDI35 AV0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
200mV, 20V, 200VDC and 2mA, 20mADC
Panel Cutout Height
48mm
Supply Voltage Min
97.75VAC
Operating Temperature Min
0°C
Product Range
LDI35 AV0 Series
Meter Function
DC Current, Voltage
Digit Height
-
Panel Cutout Width
96mm
Supply Voltage Max
126.5VAC
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
