Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoNFA200120Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93C3390
Product RangeNF Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $108.720 |
| 10+ | $103.890 |
| 50+ | $99.060 |
| 100+ | $96.170 |
Price for:Each
Minimum: 1
Multiple: 1
$108.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoNFA200120Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93C3390
Product RangeNF Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current25A
Product RangeNF Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NFA200120 is a monostable NF type power relay with high power output. It has sealed design for vending machine, copiers, control equipments, power and compressor loads. Also suitable for general purpose, industrial power applications.
- Switching capacity is 25A, AC coil version
- Rated voltage is 12VAC
- Pickup voltage is 9.6VAC
- Drop out voltage is 1.8VAC, maximum voltage is 13.2VAC
- 2 normally open contacts (DPST (2 form A))
- Coil resistance is 65ohm
- Flange and faston terminals
- Approved by TUV and UL
- Operating temperature is -55°C to +70°C
- Standard top flange mounting, silver alloy material
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Flange
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
-
Coil Voltage
120VAC
Product Range
NF Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NFA200120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
