Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMP12RICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33K4582
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $337.410 |
| 10+ | $321.250 |
| 50+ | $317.200 |
| 100+ | $307.110 |
Price for:Each
Minimum: 1
Multiple: 1
$337.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMP12RICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33K4582
Technical Datasheet
Sensing Distance Max12m
Sensing MethodRetroreflective
Product Range-
Connection MethodCable Gland
Supply Voltage Min10.8V
Supply Voltage Max264V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMP12RI is a powerful polarized retro reflective sensor. The sensor is designed to meet the hash requirements in industrial environments. With a sensing distance at 12m the sensor is useful in applications where dust and weather conditions will influence on the sensing distance. The sensor is made in strong glass reinforced PC/ABS housing with two cable glands for easy connection.
- Modulated visible light
- Make or break switching function (switch selectable)
- LED-indication for target detected
- 1/2" NPT cable gland
- Normally close and normally open output
- High EMC immunity
- 20Hz Operating frequency
- 660nm GaAlAs LED light source
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
12m
Product Range
-
Supply Voltage Min
10.8V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
Cable Gland
Supply Voltage Max
264V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
