Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS21S-NT1109-T00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73M4894
Product RangePS21S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.690 |
| 5+ | $143.040 |
| 10+ | $139.050 |
| 25+ | $135.060 |
Price for:Each
Minimum: 1
Multiple: 1
$149.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS21S-NT1109-T00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73M4894
Product RangePS21S Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max24V
Operating Force Max15N
Product RangePS21S Series
Contact Current DC Max2.8A
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
10A
Operating Force Max
15N
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
24V
Product Range
PS21S Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
