Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PUB01CB23500VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AR0942 |
| Product Range | PUB01 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $369.300 |
Price for:Each
Minimum: 1
Multiple: 1
$369.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PUB01CB23500VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AR0942 |
| Product Range | PUB01 Series |
| Technical Datasheet | |
| Product Range | PUB01 Series |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | Plug In |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | - |
| Power Consumption | 4VA |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | PUB01 Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Power Consumption | 4VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | Plug In |
| Relay Terminals | Screw |
| Supply Voltage Max | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
