Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RA2A23D40Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 05M4264 |
| Product Range | RA2A Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 20+ | $126.380 |
| 50+ | $120.480 |
| 100+ | $116.930 |
Price for:Each
Minimum: 20
Multiple: 20
$2,527.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RA2A23D40Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 05M4264 |
| Product Range | RA2A Series |
| Technical Datasheet | |
| Contact Configuration | DPST |
| Load Current | 40A |
| Operating Voltage Max | 265VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Quick Connect |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 4.5VDC |
| Control Voltage Max | 32VDC |
| Product Range | RA2A Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The RA2A23D40 is a 2-pole 650Vp Solid State Relay minimises the space requirements in a control cabinet without compromising performance. By applying an input voltage on control-A, the corresponding output semiconductor is activated at the first zero crossing of the line voltage. The same applies to control-B. LEDs indicate the control status of each pole. The optimised design is free of moulding mass to reduce internal mechanical stress. It has been specially customised for demanding inductive loads.
- For resistive and inductive AC loads
- Direct copper bonding technology
- 230VACrms Rated operational voltage
- 4000VACrms Opto-isolation
Applications
Industrial
Technical Specifications
| Contact Configuration | DPST |
|---|---|
| Operating Voltage Max | 265VAC |
| Relay Terminals | Quick Connect |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (21-Jan-2025) |
| Load Current | 40A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 4.5VDC |
| Product Range | RA2A Series |
Alternatives for RA2A23D40
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
