
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $409.330 |
| 10+ | $391.050 |
| 50+ | $372.770 |
| 100+ | $361.810 |
Product Information
Product Overview
RGC1P23AA42E is a 1-pole proportional switching controller with integrated heatsink. The RGC1P is a series of solid state contactor (with integrated heatsink) that give the possibility to control output power of 1-phase loads with an analog control input. Input types cover a wide range of current and voltage ranges. Local setting by an external potentiometer is possible. Switching modes, selectable through a front knob, allow phase angle control, full cycle control, advanced full cycle control specific for short wave infrared heaters and soft starting for limiting inrush current of loads having a high temperature coefficient. Applications include injection molding, PET stretch blow molding, thermoforming, electrical ovens, furnaces, climatic chambers, duct heating, air handling units. Standards compliance include LVD: EN 60947-4-3, EMCD:EN 60947-4-3, EE:EN 60947-4-3, EMC: EN 60947-4-3, UL508 (E172877), NMFT, cUL:C22.2 No. 14 (E172877), NMFT7.
- Eliminates the need for analog to digital convertors, inventory reduction
- Less maintenance costs, low machine downtime, ease of use, fast wiring
- Accommodates UL508A requirements for industrial control panels
- Rated input voltage (Ue) range from 85 to 265VAC
- 4-20mADC control input
- 43AAC (18000A²s) rated operational current at 40°C
- 1.37inch product width
- Operating temperature from -40°C to +70°C
- DIN rail (panel mount also possible) mounting
- IP20 touch protection
Technical Specifications
43A
265VAC
1 Pole
-
-
-
RGC Series
DIN Rail
-
-
-
-
-
No SVHC (21-Jan-2025)
Alternatives for RGC1P23AA42E
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
