Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA4524VACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AK6391
Product RangeRMI Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 20+ | $19.910 |
| 50+ | $18.980 |
| 100+ | $18.420 |
Price for:Each
Minimum: 20
Multiple: 20
$398.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA4524VACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AK6391
Product RangeRMI Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current5A
Relay MountingPanel Mount, Socket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In, Solder Lug
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance177ohm
Product RangeRMI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RMIA4524VAC is a RMI series monostable, type RMI, mini industrial relay. It can be used for a wide range of industrial application.
- High switching power, small size, 2 pole configuration
- Soldering terminal, standard with LED, push with arm and flag
- IP40 protection, compliant with the CE low voltage directive
- TUV, UL, CSA, IMQ approved
- DPDT 2-form C contact configuration, 10A contact rating
- 24V DC nominal voltage
- Rated control supply voltage range from 24 to 24V at DC
- Plug-in type of electric connection
- Beryllium copper material
- Ambient temperature range from -55 to 70°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Plug In, Solder Lug
Contact Material
Silver Tin Indium Oxide
Product Range
RMI Series
Coil Voltage
24VAC
Relay Mounting
Panel Mount, Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
177ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RMIA4524VAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
