
| Quantity | Price |
|---|---|
| 10+ | $33.400 |
| 25+ | $31.910 |
| 50+ | $30.420 |
| 100+ | $29.520 |
Product Information
Product Overview
The RP1A23D3 is a 1-pole Solid State Relay with tin-plated copper alloy terminals and gray PBT housing. The RP1 is an SSR series for PCB-mounting, providing an ideal interface between logic controls and AC loads. Two regulated control voltage ranges cover most standard input requirements. This feature allows a direct substitution of existing PCB mounted relays with RP1. Internally this new series enjoys an improved technical design with the introduction of stress-free flexible encapsulation and automated assembly of components. Opto-isolation and load switching are performed by individual components, providing higher reliability than monolithic designs. Additionally RP1 is a special version with high current surge capability that reduces fusing requirements. The solid state technology used can withstand peak voltage of 1000V, making the RP1 series suitable to drive AC loads such as valve solenoids and small induction motors.
- 650Vp Non-repetitive and blocking voltage
- 230VAC RMS Rated operational voltage
- 4kVAC RMS Rated insulation input to output
- <gt/>0.5 Power factor
- <lt/>10V Zero voltage turn-on
- 1.2VDC Drop-out voltage
- 32VDC Maximum reverse voltage
- 20mA Minimum operational load current
Applications
Motor Drive & Control, Lighting, Industrial
Technical Specifications
SPST
265Vrms
Through Hole
12Vrms
32VDC
No SVHC (21-Jan-2025)
3A
PCB
Zero Crossing
3VDC
RP1A Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
