Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A23D5M1Copy
Newark Part No.16AM6997
Product RangeRP1A Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.200 |
| 5+ | $86.240 |
| 10+ | $84.680 |
Price for:Each
Minimum: 1
Multiple: 1
$89.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A23D5M1Copy
Newark Part No.16AM6997
Product RangeRP1A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max265VAC
Relay MountingDIN Rail
Relay TerminalsBox Clamp
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min5VDC
Control Voltage Max34VDC
Product RangeRP1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
265VAC
Relay Terminals
Box Clamp
Operating Voltage Min
12VAC
Control Voltage Max
34VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
RP1A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
