Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE4803-BCopy
Newark Part No.52F692
Product RangeRSE E-series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $532.930 |
| 5+ | $517.150 |
| 10+ | $495.080 |
| 25+ | $479.320 |
Price for:Each
Minimum: 1
Multiple: 1
$532.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE4803-BCopy
Newark Part No.52F692
Product RangeRSE E-series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating-
No. of PhasesSingle Phase
No. of Poles3 Pole
Current Rating3A
Supply Voltage Min277VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeRSE E-series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
3A
Supply Voltage Max
480VAC
Product Range
RSE E-series
Power Rating
-
No. of Poles
3 Pole
Supply Voltage Min
277VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
