Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | VN3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 94B3615 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
| Quantity | Price |
|---|---|
| 1+ | $381.290 |
| 5+ | $364.350 |
| 10+ | $354.190 |
| 25+ | $344.020 |
Price for:Each
Minimum: 1
Multiple: 1
$381.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | VN3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 94B3615 |
| Technical Datasheet | |
| Sensor Body Material | Nylon 6 (Polyamide 6) |
| Output Current | - |
| Operating Pressure Max | 100bar |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Sensor Body Material | Nylon 6 (Polyamide 6) |
|---|---|
| Operating Pressure Max | 100bar |
| SVHC | No SVHC (21-Jan-2025) |
| Output Current | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
