Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01774.35T.01Copy
Newark Part No.79Y3592
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01774.35T.01Copy
Newark Part No.79Y3592
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge0AWG
No. of Max Strands x Strand Size1025 x 30AWG
Reel Length (Metric)76.2m
Reel Length (Imperial)250ft
Conductor Area CSA53.5mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter14.22mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
0AWG
Reel Length (Metric)
76.2m
Conductor Area CSA
53.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
1025 x 30AWG
Reel Length (Imperial)
250ft
Voltage Rating
600V
External Diameter
14.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
