Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE1034S.30.10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98B1202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $595.990 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$595.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE1034S.30.10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98B1202
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.75mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The E1034S.30.10 is a 304.8m 4-core Unshielded Multiconductor Cable for use with the power-limited control circuits. It has 7/26 stranded bare copper conductor, premium-grade, color-coded S-R PVC insulation and premium-grade grey PVC jacket.
- Sequential footage markings to facilitate installation
- -20 to 75°C Temperature range
Applications
Industrial, Communications & Networking, Audio, Security
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
4.75mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
