Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No1141Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03M1441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.290 |
| 100+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $0.953 |
| 2500+ | $0.934 |
| 10000+ | $0.916 |
Price for:Each
Minimum: 10
Multiple: 10
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1141 is a 18.4W miniature Incandescent Lamp with S.C. bayonet (BA15s) base and C-6 filament. This S-8 shape lamp features 1000 hours average life.
Applications
Lighting
Technical Specifications
Supply Voltage
12.8V
Bulb Size
S-8
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA15s
MSCP
21
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
