Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No51Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03M2026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.610 |
| 100+ | $1.510 |
| 500+ | $1.430 |
| 1000+ | $1.360 |
| 2500+ | $1.240 |
| 10000+ | $1.150 |
Price for:Each
Minimum: 10
Multiple: 10
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No51Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03M2026
Technical Datasheet
Supply Voltage7.5V
Lamp Base TypeMiniature Bayonet
Bulb SizeG-3 1/2
MSCP1
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51 is a Miniature Incandescent Lamp with miniature bayonet base and C-2R filament.
- 0.22A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
7.5V
Bulb Size
G-3 1/2
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Miniature Bayonet
MSCP
1
Product Range
-
Technical Docs (1)
Alternatives for 51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
