Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No81Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03M2331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 100+ | $1.280 |
| 500+ | $1.170 |
| 1000+ | $1.090 |
| 2500+ | $0.970 |
| 10000+ | $0.867 |
Price for:Each
Minimum: 10
Multiple: 10
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No81Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03M2331
Technical Datasheet
Supply Voltage6.5V
Lamp Base TypeS.C. Bayonet
Bulb SizeG-6
MSCP6
Average Bulb Life500h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 81 is a Miniature Incandescent Lamp with single contact bayonet base and C-6 filament.
- 1.02A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
6.5V
Bulb Size
G-6
Average Bulb Life
500h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
S.C. Bayonet
MSCP
6
Product Range
-
Technical Docs (1)
Alternatives for 81
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
