Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSCI0251700Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58AC3864
Product RangeSCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,528.630 |
| 5+ | $1,470.300 |
| 10+ | $1,427.000 |
| 25+ | $1,349.340 |
| 50+ | $1,296.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,528.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSCI0251700Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58AC3864
Product RangeSCI Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max1.7kV
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0V
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeSCI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
1.7kV
Relay Terminals
Screw
Operating Voltage Min
0V
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4.5VDC
Product Range
SCI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
