Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSGT8670500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58AC3963
Product Rangecel3pac SGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $367.920 |
| 5+ | $348.010 |
| 10+ | $333.190 |
| 25+ | $314.770 |
| 50+ | $295.300 |
Price for:Each
Minimum: 1
Multiple: 1
$367.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSGT8670500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58AC3963
Product Rangecel3pac SGT Series
Technical Datasheet
Contact Configuration-
Load Current54A
Operating Voltage Max520VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Rangecel3pac SGT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
520VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
54A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
cel3pac SGT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
