Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No355047KJT
Newark Part No.97AC5174
Product Range3550 Series
Also Known As2-2176405-8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2000+ | $0.845 |
4000+ | $0.823 |
6000+ | $0.796 |
10000+ | $0.775 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,690.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No355047KJT
Newark Part No.97AC5174
Product Range3550 Series
Also Known As2-2176405-8
Technical Datasheet
Resistance47kohm
Resistor Case / Package4320 [11050 Metric]
Power Rating5W
Product Range3550 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
47kohm
Power Rating
5W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
4320 [11050 Metric]
Product Range
3550 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 355047KJT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate