Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC3002R4JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC9928
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.330 |
| 5+ | $90.100 |
| 10+ | $84.290 |
| 25+ | $81.180 |
| 50+ | $76.720 |
| 100+ | $73.590 |
| 250+ | $70.920 |
Price for:Each
Minimum: 1
Multiple: 1
$92.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC3002R4JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC9928
Product RangeHS Series
Resistance2.4ohm
Product RangeHS Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length128mm
Product Width73mm
Product Height42mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2.4ohm
Power Rating
300W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
128mm
Product Height
42mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
73mm
Operating Temperature Min
-
Qualification
-
Alternatives for HSC3002R4J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
