Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73K2HR464FTE SMD Current Sense Resistor, 0.464 ohm, RLC73 Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/71AK0435-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2HR464FTECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK2702
Cut Tape71AK2701
Product RangeRLC73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.174 | $696.00 |
| Total Price | $696.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.174 |
| 8000+ | $0.171 |
| 12000+ | $0.167 |
| 20000+ | $0.164 |
| 40000+ | $0.160 |
| 100000+ | $0.157 |
| 200000+ | $0.153 |
| 400000+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.176 |
| 12000+ | $0.172 |
| 20000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2HR464FTECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK2702
Cut Tape71AK2701
Product RangeRLC73 Series
Technical Datasheet
Resistance0.464ohm
Product RangeRLC73 Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.464ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
750mW
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
