Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K3A1R0FTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK4712
Re-Reel72AK2886RL
Cut Tape72AK2886
Product RangeRLC73 Series
Your Part Number
670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.903 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 25+ | $0.443 |
| 100+ | $0.321 |
| 250+ | $0.295 |
| 500+ | $0.271 |
| 1000+ | $0.246 |
| 2500+ | $0.231 |
| 5000+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.279 |
| 3000+ | $0.273 |
| 5000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K3A1R0FTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK4712
Re-Reel72AK2886RL
Cut Tape72AK2886
Product RangeRLC73 Series
Resistance1ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePower
Product RangeRLC73 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length6.35mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RLC73 Series
Voltage Rating
-
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RLC73K3A1R0FTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
