Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLP73K3AR11FTDF SMD Current Sense Resistor, 0.11 ohm, RLP73 Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/75AH8152-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K3AR11FTDFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96X0317
Product RangeRLP73 Series
Also Known As2-2176057-6
Your Part Number
836 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.110 |
| 25+ | $0.898 |
| 50+ | $0.831 |
| 100+ | $0.774 |
| 500+ | $0.684 |
| 1000+ | $0.624 |
| 2500+ | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K3AR11FTDFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96X0317
Product RangeRLP73 Series
Also Known As2-2176057-6
Technical Datasheet
Resistance0.11ohm
Product RangeRLP73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.15mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.11ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.74mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RLP73K3AR11FTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
