Print Page
SMA-A0204BTNX470R
Surface Mount MELF Resistor, 470 ohm, SMA-A Series, 200 V, Metal Film, 400 mW, ± 0.1%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | SMA-A0204BTNX470RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73AC2206 |
| Product Range | SMA-A Series |
| Also Known As | 2176315-9, MELF SMA_A 470R 0.1% 15PPM 0204 0.4W |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.395 |
| 6000+ | $0.386 |
| 9000+ | $0.379 |
| 15000+ | $0.371 |
| 30000+ | $0.363 |
| 75000+ | $0.356 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | SMA-A0204BTNX470RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73AC2206 |
| Product Range | SMA-A Series |
| Also Known As | 2176315-9, MELF SMA_A 470R 0.1% 15PPM 0204 0.4W |
| Technical Datasheet | |
| Resistance | 470ohm |
| Product Range | SMA-A Series |
| Voltage Rating | 200V |
| Resistance Tolerance | ± 0.1% |
| Resistor Technology | Metal Film |
| Power Rating | 400mW |
| Temperature Coefficient | ± 15ppm/°C |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
| Resistance | 470ohm |
|---|---|
| Voltage Rating | 200V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 15ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | SMA-A Series |
|---|---|
| Resistance Tolerance | ± 0.1% |
| Power Rating | 400mW |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for SMA-A0204BTNX470R
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
