Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMQW2R12JTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel78AK1311
Cut Tape78AK1310
Product RangeSMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.615 | $1,230.00 |
| Total Price | $1,230.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.615 |
| 20000+ | $0.593 |
| 40000+ | $0.561 |
| 100000+ | $0.516 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.615 |
| 20000+ | $0.593 |
| 40000+ | $0.561 |
| 100000+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMQW2R12JTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel78AK1311
Cut Tape78AK1310
Product RangeSMQ Series
Technical Datasheet
Resistance120mohm
Product RangeSMQ Series
Resistor Case / Package-
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Product Length10.5mm
Product Width5.5mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMQ series wirewound type SMD molded power resistors are typically used in applications such as automotive, servo drives, factory automation, battery energy storage systems, power distribution units.
- AEC-Q200 qualified
- Excellent for power circuitry
- Flame resistant coating UL94V0
Technical Specifications
Resistance
120mohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
5.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMQ Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
10.5mm
Product Height
5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
